Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 949

Connector Housing, Sb 175 Series, Plug; |Anderson Power Products 949
$ 7.957

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 949.

IHS

Datasheet1 page0 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1-480318-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Connector Housing, Plug, 2 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Anderson Power 949 provided by its distributors.

Connector Housing, Sb 175 Series, Plug; |Anderson Power Products 949
HEAVY-DUTY POWER CONNECTOR HOUSING (RED), 2-POSITION, SB-175 SERIES
Rectangular Power Connector, 2 Contact(s), Hermaphroditic
Plug and Socket Connector Housing; Serie; Plug and Socket Connector Housing; Series:SB175; No. of Positions:2; For Use With:SB175 Connectors; Color:Red; Connector Mounting:Cable; Connector Type:Plug & Socket; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:2

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 949.