Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 914

Rectangular Power Connector, 2 Contact(s), Hermaphroditic
$ 17.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 914.

IHS

Datasheet1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-2.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1-480318-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Plug, 2 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Anderson Power 914 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic
POWER CONNECTOR HOUSING YELLOW SB CONNECTOR SB
Heavy Duty Power Connectors SB350 HOUSING ONLY YELLOW
Conn Housing RCP 2 POS Crimp ST Cable Mount
Connector Housing, Plug, 2Pos, Yel; Product Range:Sb 350 Series; Gender:Plug; No. Of Positions:2Positions; Pitch Spacing:-; For Use With:Anderson Sb350 Series Contacts Rohs Compliant: Yes |Anderson Power Products 914

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)