Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 6326G6

Anderson Power Products SB175series battery connector, 2road, Rated600 V 280A, Male plug, Blue
$ 18.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6326G6.

IHS

Datasheet1 page0 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+129%

Related Parts

Switchcraft712A
Connector; Miniature Power Jack; 0.475 in.; 0.1; 5/16-32 NEF-2A; Solder Lug
Schurter6100.4315
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
TE Connectivity1-6609115-2
AC Power Entry Modules, S0F7385D, 1-6609115-3, Corcom GG/HG Series | TE Connectivity 3EGG1-2
TE Connectivity1609133-3
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
Schurter6100.3200
6100 Series 4.8 x 0.8 mm Terminal 250 V 10 A Screw On Power Entry Module
Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket

Descriptions

Descriptions of Anderson Power 6326G6 provided by its distributors.

Anderson Power Products SB175series battery connector, 2road, Rated600 V 280A, Male plug, Blue
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
CONNECTOR, POWER, HEAVY DUTY, SB175 BLUE #4 AWG #4 AWG CONT 175A
Plug & Socket Connector, Plug, 2Pos; Product Range:Sb175 Series; No. Of Contacts:2Contacts; Gender:Plug; Pitch Spacing:-; Contact Termination Type:Crimp; No. Of Rows:1 Row; Connector Mounting:Cable Mount; Colour:Blue; No. Of Rows:1 Rohs Compliant: Yes |Anderson Power Products 6326G6

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)