Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 1460G1

Rectangular Power Connector, 4 Contact(s), Hermaphroditic, Crimp and Solder Terminal
$ 1.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1460G1.

IHS

Datasheet29 pages0 years ago

element14 APAC

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-16.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity280609-1
CONN HEADER VERT 2POS 3.96MM / Connector Header Through Hole 2 position 0.156" (3.96mm)
TE Connectivity280611-1
6 Pos Wire to Board Header, 3.96mm Pitch, Male Pin, Straight, Through Hole
TE Connectivity280616-1
4 Positions Header Connector 0.156" (3.96mm) Through Hole, Right Angle Tin
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Anderson Power 1460G1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Heavy Duty Power Connectors PP PAK 2-4P HSG-PLUG W/LATCH - BULK
POWERPOLE CONNECTOR 2 3 4 BLACK TIN OR SILVER, PAK SERIES
BLACK THERMOPLASTIC FOR 10/45A POWERPOLE SERIES CONNECTORS 1000 PER PKG
Powerpole Housing Plug with Latch ANDERSON 1460G1
Housing with Latch, Plug, 4 Poles, Black
Shrink Boot Adapter 180° Black
CONN ACCESSORY, CONN SHELL HOUSING;
SHELL HOUSING PP15/PP30/PP45 SERIES CONN; Accessory Type: Connector Shell Housing; For Use With: PP15, PP30, & PP45 Series Powerpole Connectors; Product Range: -; Body Color: Black; Enclosure Material: Polycarbonate; Gender: P

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1460G1-BK
  • 1460G1BK