What’s new: Find the right parts faster with our redesigned experience

Learn more

Anderson Power 1395G3

Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
$ 0.841

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1395G3.

IHS

Datasheet1 page0 years ago

element14 APAC

Newark

TME

Sager Electronics

Inventory History

3 month trend:
+48.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Connector Power Crimping 762nm silver 16-20 AWG push-in 25.5mm(Length)
TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
TE Connectivity1982299-3
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1982299-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Anderson Power 1395G3 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Plug & Socket Connector, Plug, 1 Positio; |Anderson Power Products 1395G3
CONNECTOR, POWER, HEAVY DUTY, PP15 GREEN #16-20 AWG
Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
PLUG & SOCKET CONNECTOR, PLUG, 1 POSITION; Product Range: PP15 Powerpole Series; No. of Contacts: 1Contacts; Gender: Hermaphroditic; Pitch Spacing: -; Contact Termination Type: Crimp; No. of Rows: 1 Row; Conn

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1395G3.