Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 1382

Connector, Power, Heavy Duty, PP180/SB175 36526 AWG Contact
$ 6.222

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1382.

IHS

Datasheet7 pages13 years ago

element14 APAC

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
+5.76%

Related Parts

TE Connectivity66259-4
TE Connectivity Circular Connector Pin, Type XII Series, Male, Crimp, Size 16, 10-8 AWG
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity213841-3
Contact, Pin, 10-8Awg, Crimp; Connector |Te Connectivity Amp 213841-3
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC5MJ
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Anderson Power 1382 provided by its distributors.

CONNECTOR, POWER, HEAVY DUTY, PP180/SB175 36526 AWG CONTACT
Connector Accessory, Contact, Copper Alloy
Connector Contact,Silver Contact Plating
Contact PIN Crimp ST Cable Mount (1AWG/0)AWG Individual
Contact, Pin, 0Awg, Crimp; Product Range:Pp180, Sb175 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:0Awg; Contact Plating:Silver Plated Contacts; For Use With:Pp180 Powerpole Connectors Rohs Compliant: Yes |Anderson Power Products 1382
POWERPOLE SERIES CONNECTORS 50 PER PKG
TERM BLADE NON-GEND 1/0AWG SILV
Gender = Unisex / Termination Type = Crimp / For use with = SB 175 / Wire Size AWG Max. AWG = 0 / Current Rating A = 175 / Wire Size mm2 Max. mm² = 53.5 / Series = Powerpole / Plating Material = Tin / Material = Copper

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1382.