What’s new: Find the right parts faster with our redesigned experience

Learn more

AND Optoelectronics AND190HBA

Led Blue 1500 Mcd (typ.) @ 20 ma 11 Mm T-3 30 ma 3.8 V (typ.) @ 20 ma
$ 1

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for AND Optoelectronics AND190HBA.

IHS

Datasheet2 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Related Parts

Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
Single Color LED, Super High Intensity Red, Water Clear, T-1, 3mm
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
LED RED DIFFUSED 3MM ROUND T/H | VCC (Visual Communications Company) 4302F1-12V
KingbrightWP710A10SRC/E
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
KingbrightWP710A10SRC/D
LED Thru-Hole PCB Red T-1 3mm Clear Lens 20 mA 640 nm 700 mcd Round | Kingbright WP710A10SRC/D

Descriptions

Descriptions of AND Optoelectronics AND190HBA provided by its distributors.

LED BLUE 1500 MCD (TYP.) @ 20 MA 11 MM T-3 30 MA 3.8 V (TYP.) @ 20 MA
ER - LED; Blue; 1500 mcd (Typ.
RS APAC
Led, Blue, T-3 (10Mm), 1.5Cd, 466Nm; Led Color:Blue; Led Mounting:Through Hole; Bulb Size:T-3 (10Mm); Forward Current If:20Ma; Forward Voltage:3.8V; Wavelength Typ:466Nm; Luminous Intensity:1.5Cd; Viewing Angle:10°; Lens Shape:Round Rohs Compliant: Yes |AND OPTOELECTRONICS AND190HBA

Manufacturer Aliases

AND Optoelectronics has several brands around the world that distributors may use as alternate names. AND Optoelectronics may also be known as the following names:

  • AND
  • AND OPTO
  • AND DISPLAYS
  • PURD
  • Purdy AND Optoelectronics
  • AND OPTOEL
  • AND OPT