Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP710A10SRC/E

Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP710A10SRC/E.

IHS

Datasheet6 pages15 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 months ago)

Related Parts

Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
Single Color LED, Super Red, Water Clear, T-1, 3mm
LED Round Dome Transparent Colorless Red 640nm 30° 1.8V 20mA TH 3.9mm × 3.9mm × 5.55mm
KingbrightAPTD3216SRCPRV
APTD3216SRCPRV Red LED; 640 nm 3216 (1206) Clear; Dome Lens SMD package
KingbrightAPTR3216SRCPRV
APTR3216SRCPRV Red LED; 640 nm 3216 (1206) Clear; Rectangle Lens SMD package
KingbrightAPT2012SRCPRV
LED 640nm 120° 1.85V 20mA Flat Top Rectangular Transparent Red 0805 SMD 2mm × 1.25mm × 750μm

Descriptions

Descriptions of Kingbright WP710A10SRC/E provided by its distributors.

Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
LED Thru-Hole PCB Red T-1 3mm Clear Lens 20 mA 660 nm 900 mcd Round
Super Bright Red 34° Water Clear 900 mcd 1.85 V T-1 (3mm) Solid State Lamp
LED Uni-Color SB. Red 660nm 2-Pin T-1 Bag
Standard LEDs - Through Hole Red 900mcd 640nm 34 deg Water Clear

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP710A10SRCE