Analog Devices TMP35GSZ

Temp Sensor Analog(Voltage) Serial (2-Wire) 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP35GSZ.

DigiKey

Datasheet20 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.761
$ 0.761
Stock
157,842
17,399
17,399
Authorized Distributors
0
1
1
Case/Package
SOIC N
-
-
Number of Pins
8
8
8
Mount
-
Surface Mount
Surface Mount
Min Operating Temperature
10 °C
-
-
Max Operating Temperature
125 °C
-
-
Resolution
-
-
-
Accuracy
-
-
-
Interface
2-Wire
2-Wire
2-Wire
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesTMP35FS
Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N
Analog DevicesTMP35FSZ
Analog Voltage Output Sensor, 0.1V Min, 2V Max, 3Cel, Rectangular, 8 Pin, Surface Mount
Analog DevicesTMP35FS-REEL
Analog Voltage Output Sensor, 0.1V Min, 2V Max, 4Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
Texas InstrumentsLM75BIMX-3/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Texas InstrumentsLM74CIMX-3/NOPB
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
Texas InstrumentsLM35DMX
1C high voltage analog temperature sensor, 10 mV/C 8-SOIC 0 to 100

Descriptions

Descriptions of Analog Devices TMP35GSZ provided by its distributors.

Temp Sensor Analog(Voltage) Serial (2-Wire) 8-Pin SOIC N
IC SENSOR TEMP 2.7/5.5V 8SOIC / Temperature Sensor 8-SOIC
Analog Voltage Output Sensor, 0.1V Min, 2V Max, 4Cel, Bipolar, Rectangular, 8 Pin, Surface Mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated