Analog Devices TMP35FSZ

Analog Voltage Output Sensor, 0.1V Min, 2V Max, 3Cel, Rectangular, 8 Pin, Surface Mount
$ 1.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP35FSZ.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.07
$ 1.838
$ 1.838
Stock
115,027
259,135
259,135
Authorized Distributors
1
6
6
Case/Package
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
Mount
-
Surface Mount
Surface Mount
Min Operating Temperature
10 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
2 %
2 %
Interface
2-Wire
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesTMP35GSZ
Temp Sensor Analog(Voltage) Serial (2-Wire) 8-Pin SOIC N
Analog DevicesTMP35FS
Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N
Analog DevicesTMP35FS-REEL
Analog Voltage Output Sensor, 0.1V Min, 2V Max, 4Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
Texas InstrumentsLM75BIMX-3/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Texas InstrumentsLM77CIM-3/NOPB
±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 125
Texas InstrumentsLM74CIMX-3/NOPB
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150

Descriptions

Descriptions of Analog Devices TMP35FSZ provided by its distributors.

Analog Voltage Output Sensor, 0.1V Min, 2V Max, 3Cel, Rectangular, 8 Pin, Surface Mount
IC SENSOR TEMP 2.7/5.5V 8SOIC / Temperature Sensor 8-SOIC
Temperature Sensor IC; Output Voltage:0.25V; Output Voltage/Deg C:10mV/°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +150°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated