Analog Devices TMP01ESZ

Temp Sensor Analog 8-Pin SOIC N Tube / IC SENSOR TEMP/CONTROLLER 8SOIC
$ 22.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP01ESZ.

element14 APAC

Datasheet20 pages17 years ago

Analog Devices

Upverter

iiiC

Farnell

Inventory History

3 month trend:
-1.55%

CAD Models

Download Analog Devices TMP01ESZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.059
$ 22.095
Stock
135,313
42,649
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Mount
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
85 °C
85 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices TMP01ESZ.

Related Parts

Analog DevicesTMP01FSZ
ANALOG DEVICES TMP01FSZTemperature Sensor IC, Voltage,3C, -40 C, +85 C, SOIC, 8 Pins
Analog DevicesADA4857-1YRZ
Ultralow Distortion, Low Power, Low Noise, High Speed Op Amp | IC OPAMP VFB 1 CIRCUIT 8SOIC
Analog DevicesAD8014ARZ
400 MHz Low Power High Performance Amplifier | IC OPAMP CFA 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices TMP01ESZ provided by its distributors.

Temp Sensor Analog 8-Pin SOIC N Tube / IC SENSOR TEMP/CONTROLLER 8SOIC
Temperature Sensor, -55 To 125Deg C; |Analog Devices, Inc. TMP01ESZ
Low Power, Programmable Temperature Controller (Temperature Sensor)
Analog Voltage Output Sensor, 2.48V Min, 2.51V Max, 5Cel, Hybrid, Rectangular, 8 Pin, Surface Mount
Accuracy °C = 0.5 / Measuring Temperature Min. °C = -44 / Measuring Temperature Max. °C = 125 / Supply Current uA = 800 / Output Current mA = 20 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 13.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = Surface Mount / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Gain (Gp) mV/°C = 5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP01ESZ.