Analog Devices TMP01FSZ

ANALOG DEVICES TMP01FSZTemperature Sensor IC, Voltage, 3C, -40 C, +85 C, SOIC, 8 Pins
$ 11.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP01FSZ.

element14 APAC

Datasheet20 pages17 years ago

Analog Devices

Upverter

Farnell

Newark

Inventory History

3 month trend:
+156%

CAD Models

Download Analog Devices TMP01FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.58
$ 11.62
$ 11.62
Stock
116,586
155,500
155,500
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices TMP01FSZ.

Related Parts

Analog DevicesTMP01ESZ
Temp Sensor Analog 8-Pin SOIC N Tube / IC SENSOR TEMP/CONTROLLER 8SOIC
Analog DevicesADA4857-1YRZ
Ultralow Distortion, Low Power, Low Noise, High Speed Op Amp | IC OPAMP VFB 1 CIRCUIT 8SOIC
Analog DevicesOP279GSZ-REEL7
Op Amp Dual High Output Current Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices TMP01FSZ provided by its distributors.

ANALOG DEVICES TMP01FSZTemperature Sensor IC, Voltage,3C, -40 C, +85 C, SOIC, 8 Pins
Analog Voltage Output Sensor, 2.48V Min, 2.51V Max, 5Cel, Hybrid, Rectangular, 8 Pin, Surface Mount
Temperature Sensor, -40 To 85Deg C; |Analog Devices, Inc. TMP01FSZ
Analog Voltage Output Sensor, 2.5V Max, 1Cel, Rectangular, Through Hole Mount
Temperature Sensor Analog 8 Pin SOIC N
Low Power, Programmable Temperature Controller (Temperature Sensor)
TMP01FSZ TEMPERATURE SENSOR 8-PIN SOIC, -55 - +150 DEGC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP01FSZ .