Analog Devices AD8014ARZ

400 MHz Low Power High Performance Amplifier | IC OPAMP CFA 1 CIRCUIT 8SOIC
$ 2.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8014ARZ.

element14 APAC

Datasheet11 pages26 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-1.79%

CAD Models

Download Analog Devices AD8014ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.765
$ 2.834
$ 2.834
Stock
285,075
191,518
191,518
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
4000 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
58 dB
Common Mode Rejection Ratio
57 dB
57 dB
57 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8014ARZ.

Related Parts

Analog DevicesAD8009ARZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube / IC OPAMP CFA 1GHZ 8SOIC
Analog DevicesAD8014AR
IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Analog DevicesAD8009ARZ-REEL7
ROHS3Compliant EAR99 AD8009 Tape & Reel (TR) op amp amplifier circuit 5mm 50muA 5V 70dB

Descriptions

Descriptions of Analog Devices AD8014ARZ provided by its distributors.

400 MHz Low Power High Performance Amplifier | IC OPAMP CFA 1 CIRCUIT 8SOIC
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8014 Tube op amp amplifier circuit 5mm 5muA 5V 58dB
Op-Amp, 480Mhz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. AD8014ARZ
Analog Devices Current feedback op amp, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated