Analog Devices SW06GSZ

Analogue Switch, 4-Channel, Spst, Sol; |Analog Devices, Inc. SW06GSZ
$ 6.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SW06GSZ.

Analog Devices

Datasheet11 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages24 years ago

element14 APAC

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-6.14%

CAD Models

Download Analog Devices SW06GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.703
$ 2.32
$ 2.32
Stock
127,116
95,861
95,861
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC W
SOIC W
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
700 ns
-
-
Turn-Off Delay Time
500 ns
-
-
Min Supply Voltage
0 V
-
-
Max Supply Voltage
36 V
36 V
36 V
Max Supply Current
9 mA
-
-
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesSW06GSZ-REEL
4 150Ω SPST(SPST)-Normal Open/Normally closed SOP-16-300mil Analog Switches / Multiplexers ROHS
Analog DevicesADG712BRZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin SOIC N
Analog DevicesADG713BRZ
4Ω 4 SPST (SPST) - Normally Open/Normally Closed SOIC-16 Analog Switches, Multiplexers ROHS
NXP SemiconductorsMC33793DR2
MC33793 IC Distributed Systems Interface -40C~150C
NXP SemiconductorsMCZ33793EFR2
Sensor and Detector Interface 30V Automotive 16-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices SW06GSZ provided by its distributors.

Analogue Switch, 4-Channel, Spst, Sol; |Analog Devices, Inc. SW06GSZ
Analog Switch Quad SPST 16-Pin SOIC W Tube
SOP-16-300mil Analog Switches / Multiplexers ROHS
IC SW SPST-NO/NCX4 150OHM 16SOIC
SPST, 4 Func, 1 Channel, BIMOS, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated