What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices SSM2356CBZ-RL

IC AMP CLASS D STER 2.5W 16WLCSP / Amplifier IC 2-Channel (Stereo) Class D 16-WLCSP (1.66x1.66)
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2356CBZ-RL.

Analog Devices

Datasheet16 pages13 years ago
Datasheet16 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SSM2356CBZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.26
Stock
57,026
114,894
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
16
16
Number of Channels
-
-
Output Power
2 W
2 W
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesSSM2380CBZ-REEL
2 x 2 W, Filterless, Stereo, Class-D Audio Amplifier with ALC + I2C
Analog DevicesSSM2380CBZ-REEL7
2 x 2 W, Filterless, Stereo, Class-D Audio Amplifier with ALC + I2C
Analog DevicesSSM2306CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
Texas InstrumentsTPA2012D2YZHR
2.1-W, stereo, analog input Class-D audio amp with selectable gain 16-DSBGA -40 to 85
Texas InstrumentsTPA2012D2YZHT
2.1-W, stereo, analog input Class-D audio amp with selectable gain 16-DSBGA -40 to 85
RoHS Compliant Lead Free Surface Mount Active Amplifier IC (Type) 85C 20kHz 56dB 2.19W

Descriptions

Descriptions of Analog Devices SSM2356CBZ-RL provided by its distributors.

IC AMP CLASS D STER 2.5W 16WLCSP / Amplifier IC 2-Channel (Stereo) Class D 16-WLCSP (1.66x1.66)
Audio Amp Speaker 2-CH Stereo 2.5W Class-D 16-Pin WLCSP T/R
Audio/Video Switch, 2 Func, 1 Channel, BIPolar, PDIP14
The SSM2356 is a fully integrated, high efficiency, stereo Class-D audio amplifier. It is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 V to 5.5 V supply. It is capable of delivering 2 × 2W of contin-uous output power with <1% THD + N driving a 4 Ω load from a 5.0 V supply. The SSM2356 features a high efficiency, low noise modulation scheme that requires no external LC output filters. The modulation continues to provide high efficiency even at low output power. It operates with 92% efficiency at 1.4 W into 8 Ω or 85% efficiency at 2.0 W into 4 Ω from a 5.0 V supply and has an SNR of >103 dB. Spread-spectrum pulse density modulation is used to provide lower EMI-radiated emissions compared with other Class-D architectures. The SSM2356 includes an optional modulation select pin (ultralow EMI emission mode) that significantly reduces the radiated emissions at the Class-D outputs, particularly above 100 MHz. The SSM2356 has a micropower shutdown mode with a typical shutdown current of 20 nA. Shutdown is enabled by applying a logic low to the SDNR and SDNL pins. The device also includes pop-and-click suppression circuitry that minimizes voltage glitches at the output during turn-on and turn-off, reducing audible noise on activation and deactivation. The fully differential input of the SSM2356 provides excellent rejection of common-mode noise on the input. Input coupling capacitors can be omitted if the dc input common-mode voltage is approximately VDD/2. The preset gain of SSM2356 can be selected between 6 dB and 18 dB with no external components and no change to the input impedance. Gain can be further reduced to a user-defined setting by inserting series external resistors at the inputs. The SSM2356 is specified over the commercial temperature range (−40°C to +85°C). It has built-in thermal shutdown and output short-circuit protection. It is available in a 16-ball, 1.66 mm × 1.66 mm wafer level chip scale package (WLCSP). Applications Mobile phones MP3 players Portable gaming Portable electronics

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated