Analog Devices SMP18FPZ

IC OPAMP SAMPLE/HOLD 8CIRC 16DIP / Sample and Hold IC Data Acquisition 16-PDIP
$ 13.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SMP18FPZ.

Analog Devices

Datasheet8 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SMP18FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.3
$ 11
Stock
83,784
176,339
Authorized Distributors
1
1
Case/Package
PDIP
-
Number of Pins
16
16
Number of Circuits
8
8
Slew Rate
-
6 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2.5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
6 mA
-

Related Parts

onsemiMC33079PG
RoHS Compliant EAR99 MC33079 Tin (Sn) op amp buffer circuit 19.56mm 0.8muA 9V 9000kHz
MicrochipMCP6S28-I/P
SP Amp Variable Gain Amp Single R-R I/O 5.5V 16-Pin PDIP Tube / IC OPAMP PGA 12MHZ RRO 16DIP
Analog DevicesSMP04EP
Non-RoHS Compliant R-PDIP-T16 TIN LEAD Tube op amp amplifier circuit 20.13mm 500nA 7.5V -40C~85C
MicrochipMCP6294-E/P
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Analog DevicesAD625JNZ
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, PDIP16
onsemiNE5517ANG
RoHS Compliant EAR99 NE5517 Tin (Sn) op amp buffer circuit 19.55mm 4mA 2mV 2000kHz

Descriptions

Descriptions of Analog Devices SMP18FPZ provided by its distributors.

IC OPAMP SAMPLE/HOLD 8CIRC 16DIP / Sample and Hold IC Data Acquisition 16-PDIP
6mA 7V/μs 1.2mA 8 2.5mV 500nA PDIP-16 Through hole mounting 20.07mm*6.35mm*3.3mm
The SMP18 is a monolithic octal sample-and-hold; it has eight internal buffer amplifiers, input multiplexer, and internal hold capacitors. It is manufactured in an advanced oxide isolated CMOS technology to obtain high accuracy, low droop rate, and fast acquisition time. The SMP18 has a typical linearity error of only 0.01% and can accurately acquire a 10-bit input signal to ±1/2 LSB in less than 2.5 microseconds. The SMP18's output swing includes the negative supply in both single and dual supply operation. The SMP18 was specifically designed for systems that use a calibration cycle to adjust a multiple of system parameters. The low cost and high level of integration make the SMP18 ideal for calibration requirements that have previously required an ASIC, or high cost multiple D/A converters. The SMP18 is also ideally suited for a wide variety of sample-and- hold applications including amplifier offset or VCA gain adjustments. One or more SMP18s can be used with single or multiple DACs to provide multiple set points within a system. The SMP18 offers significant cost and size reduction over discrete designs. It is available in a 16-pin plastic DIP, a narrow body SO-16 surface-mount SOIC package or the thin TSSOP-16 package. The SMP18 is a higher speed direct replacement for the SMP08.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated