Analog Devices SMP04ESZ

ROHS3Compliant EAR99 SMP04 Tube op amp amplifier circuit 10mm 7mA 5V 8kHz
$ 15.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SMP04ESZ.

HQonline

Datasheet15 pages28 years ago

Analog Devices

Upverter

Augswan

element14

Inventory History

3 month trend:
+2.61%

CAD Models

Download Analog Devices SMP04ESZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.286
$ 16.68
$ 16.68
Stock
159,509
255,865
255,865
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
15 V
17 V
17 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2785ID
Quad 1.8V IO, 8MHz Amplifier with Shutdown 16-SOIC -40 to 125
Texas InstrumentsTLC2274ACD
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2274CNSR
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SOP
STMicroelectronicsTS464CDT
TS464 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
MicrochipMCP6H84-E/SL
MCP6H84 Series 6 V 5.5 MHz Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL064CDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices SMP04ESZ provided by its distributors.

ROHS3Compliant EAR99 SMP04 Tube op amp amplifier circuit 10mm 7mA 5V 8kHz
Sample & Hold Amp, 3.5Us/85Deg C/Soic-16; |Analog Devices, Inc. SMP04ESZ
IC, SAMPLE & HOLD AMP 85KHZ 9¦ÌS, SOIC-16 - More Details

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP-04ESZ
  • SMP04ESZ .
  • SMP04ESZ.