Analog Devices REF43GS-REEL

V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF43GS-REEL.

Arrow Electronics

Datasheet12 pages22 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices REF43GS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.571
Stock
141,691
411,281
Authorized Distributors
0
6
Case/Package
SOIC
R
Number of Pins
8
8
Max Output Current
-
20 mA
Min Input Voltage
-
4.5 V
Max Input Voltage
-
40 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Cathode Current
-
-

Related Parts

Analog Devices / Linear TechnologyLT1460EIS8-2.5
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8
Texas InstrumentsTLE2425ID
V-Ref Precision 2.5V 20mA 8-Pin SOIC Tube
Texas InstrumentsTLE2425CDR
IC, PRECISION VIRTUAL GROUND, 8-SOIC; IC; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Analog DevicesMAX6192AESA+
MAX6192 Series 2.502 V ±2 % Surface Mount Series Voltage Reference - SOIC-8
Analog DevicesMAX6173BASA+
10ppm/°C 600μA Fixed 30mA 6.8µVrms 3.8µVp-p 2.5V 40V 2.5V ±0.1% SOIC-8 SMD 5mm × 4mm × 1.75mm
Texas InstrumentsLM4140CCMX-2.5/NOPB
V-Ref Precision 2.5V 8mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices REF43GS-REEL provided by its distributors.

V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R
25ppm/℃ Fixed 20mA 10µVrms 2.5V 2.5V ±0.1% SOIC-8 SMD mount,glue mount
IC,VOLT REFERENCE,FIXED,2.5V,HYBRID,SOP,8PIN,PLASTIC
1-OUTPUT THREE TERM VOLTAGE REFERENCE 2.5 V PDSO8
IC VREF SERIES PREC 2.5V 8-SOIC
The REF43 is a low-power precision reference providing a stable +2.5V output independent of variations in supply voltage, load conditions or ambient temperature. It is suitable as a reference level for 8, 10 and 12-bit data acuisition systems, or wherever a stable, know voltage is required. Tight output tolerances and low thermal drift are assured by zener-zap trimming of both outout voltage and its temperature coefficient. A unique curvature correction circuit reduces the thermal curvature which is characteristic of many previous bandgap references.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF43GSREEL