Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices REF195GP

Through Hole Non-RoHS Compliant DUAL CMOS voltage reference device 9.27mm 5.33mm 85C 18V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF195GP.

RS (Formerly Allied Electronics)

Datasheet11 pages21 years ago

DigiKey

CAD Models

Download Analog Devices REF195GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.17
Stock
75,843
224,116
Authorized Distributors
0
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Max Output Current
30 mA
30 mA
Min Input Voltage
-
-300 mV
Max Input Voltage
18 V
18 V
Min Output Voltage
-
5 V
Max Output Voltage
5 V
5 V
Tolerance
-
0.2 %
Temperature Coefficient
25 ppm/°C
10 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesREF195GPZ
IC VREF SERIES 0.2% 8DIP Series Voltage Reference IC Fixed 5V V ±0.2% 30 mA 8-PDIP
Analog DevicesREF-02HP
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesREF191GP
IC VOLT REF MCPWR 2.048V 8-DIP Voltage Reference IC V
Analog DevicesREF02HP+
IC VREF SERIES 5V 8DIP / V-Ref Precision 5V 21mA 8-Pin PDIP N
Texas InstrumentsREF02AP
IC VREF SERIES 0.3% 8DIP Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-PDIP
Texas InstrumentsREF02APG4 .
IC VREF SERIES 0.3% 8DIP Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-PDIP

Descriptions

Descriptions of Analog Devices REF195GP provided by its distributors.

Through Hole Non-RoHS Compliant DUAL CMOS voltage reference device 9.27mm 5.33mm 85C 18V
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDIP8, PLASTIC, MS-001BA, DIP-8
V-Ref Precision 5V 30mA 8-Pin PDIP Tube
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micro power, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 uA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 uA. The REF19x series references are specified over the extended industrial temperature range (-40oC to +85oC) with typical performance specifications over -40oC to +125oC for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TS SOP packages are available only in the lowest electrical grade. Products are also available in die form.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF 195GP