Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices REF191GP

IC Volt Ref Mcpwr 2.048V 8-DIP Voltage Reference IC V
$ 1.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF191GP.

Augswan

Datasheet28 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.96
$ 1.39
Stock
206,983
123,788
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
18 V
-
Min Output Voltage
-
-
Max Output Voltage
2.048 V
2.048 V
Tolerance
-
-
Temperature Coefficient
-
-
Cathode Current
-
-

Related Parts

Analog DevicesREF192GP
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDIP8, PLASTIC, MS-001BA, DIP-8
Analog DevicesREF195GPZ
IC VREF SERIES 0.2% 8DIP Series Voltage Reference IC Fixed 5V V ±0.2% 30 mA 8-PDIP
Analog DevicesREF191GPZ
IC VOLT REF MICROPWR 2.048V 8DIP Voltage Reference IC V
Texas InstrumentsTL431CP
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube
Texas InstrumentsTLE2426IP
V-Ref Adjustable 2V to 20V 20mA 8-Pin PDIP Tube
Texas InstrumentsTLE2426IPE4
35ppm/℃ Adjustable 20mA 120µVrms 2V 20.2V ±1% PDIP-8 Through hole mounting 5.08mm(height)

Descriptions

Descriptions of Analog Devices REF191GP provided by its distributors.

IC VOLT REF MCPWR 2.048V 8-DIP Voltage Reference IC V
V-Ref Precision 2.048V 30mA 8-Pin PDIP Tube
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micro power, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 uA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 uA. The REF19x series references are specified over the extended industrial temperature range (-40oC to +85oC) with typical performance specifications over -40oC to +125oC for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TS SOP packages are available only in the lowest electrical grade. Products are also available in die form.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated