Analog Devices REF01HSZ

V-Ref Precision 10V 10mA 8-Pin SOIC N Tube
$ 2.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF01HSZ.

DigiKey

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.17
$ 2.07
$ 2.07
Stock
132,646
204,447
204,447
Authorized Distributors
1
1
1
Case/Package
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
40 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
10 V
10 V
10 V
Tolerance
-
-
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesREF01HSZ-REEL
V-Ref Precision 10V 10mA 8-Pin SOIC N T/R
Analog DevicesREF01HS-REEL
V-Ref Precision 10V 10mA 8-Pin SOIC N T/R
Analog DevicesREF01HS
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8
Texas InstrumentsLM431BIM/NOPB
Adjustable Ref, 50ppm/°C, 100mA, 2.495V, 37V, 1mA, ±1%, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm
Texas InstrumentsLM385BXM-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM431ACMX/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices REF01HSZ provided by its distributors.

V-Ref Precision 10V 10mA 8-Pin SOIC N Tube
IC VOLT REFERENCE PREC 10V 8SOIC
25ppm/℃ 10mA 10V SOIC-8 SMD mount
The REF01 precision voltage reference provides a stable 10 V output that can be adjusted over a 3% range with minimal effect on temperature stability. Single-supply operation over an input voltage range of 12 V to 40 V, a low current drain of 1 mA, and excellent temperature stability are achieved with an improved band gap design. Low cost, low noise, and low power make the REF01 an excellent choice whenever a stable voltage reference is required. Applications include DA Cs and Ad Cs, portable instrumentation, and digital voltmeters. Full military temperature range devices with screening to MIL-STD-883 are available. For new designs, refer to ADR01.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated