Analog Devices REF194ES-REEL

5ppm/℃ Fixed 30mA 45µVp-p 4.5V 4.5V ±0.04% SOIC-8 SMD mount 1.5mm(height)
$ 2.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF194ES-REEL.

Analog Devices

Datasheet28 pages15 years ago
Datasheet28 pages16 years ago
Datasheet28 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices REF194ES-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
$ 6.586
$ 6.586
Stock
121,223
590,391
590,391
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Max Output Current
-
30 mA
30 mA
Min Input Voltage
-
4.75 V
4.75 V
Max Input Voltage
-
18 V
18 V
Min Output Voltage
-
4.498 V
4.498 V
Max Output Voltage
4.5 V
4.5 V
4.5 V
Tolerance
-
-
-
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesREF194GS
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
Texas InstrumentsLM4140BCMX-2.5/NOPB
High Precision Low Noise Low Dropout Voltage Reference | IC VREF SERIES 2.5V 8SOIC
Texas InstrumentsLM385MX-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM385MX-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Analog DevicesREF03GS-REEL7
Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, BICMOS, PDIP8
Analog Devices / Linear TechnologyLT1004CS8-1.2
MICROPOWER VOLTAGE REFERENCE Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices REF194ES-REEL provided by its distributors.

5ppm/℃ Fixed 30mA 45µVp-p 4.5V 4.5V ±0.04% SOIC-8 SMD mount 1.5mm(height)
EAR99 Tape and Reel INDUSTRIAL THREE TERMINAL VOLTAGE REFERENCE voltage reference device 15V 85C 1.75mm 4.9mm
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 μA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 μA. The REF19x series references are specified over the extended industrial temperature range (−40°C to +85°C) with typical performance specifications over −40°C to +125°C for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TSSOP packages are available only in the lowest electrical grade. Applications Portable instruments ADCs and DACs Smart sensors Solar powered applications Loop-current-powered instruments Data Sheet, Rev. J, 3/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF194ESREEL