Analog Devices REF02HSA+

25ppm/°C 1.4mA Fixed 21mA 10µVp-p 5V 33V 5V ±0.5% SOIC-8 SMD 5mm × 4mm × 1.75mm
$ 5.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF02HSA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
-10.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 months ago)

Related Parts

Analog DevicesMAX6220ASA-5.0+
20ppm/℃ 3.7mA Fixed 15mA 2.5µVrms 3µVp-p 5V 40V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.75mm
Analog DevicesMAX6250BESA+
7ppm/°C 3.3mA Fixed 15mA 2.5µVrms 3µVp-p 5V 36V 5V ±0.1% SOIC-8 SMD 5mm × 4mm × 1.75mm
Analog DevicesMAX6250BCSA+
Pwr Sply Func, Voltage Reference, Precision, SOIC, VS 8 to 36V, IS 3.3mA, PD 471mW
Analog DevicesLT1019CS8-4.5#PBF
Voltage Reference Precision 4.5 Volt 10mA 8-Pin SOIC N
Texas InstrumentsREF02AUG4
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices REF02HSA+ provided by its distributors.

25ppm/°C 1.4mA Fixed 21mA 10µVp-p 5V 33V 5V ±0.5% SOIC-8 SMD 5mm × 4mm × 1.75mm
IC, SERIES V-REF, 5V, 25mV, 8-SOIC; Topo; Topology:Series; Input Voltage:8V to 33V; Reference Voltage:5V;
+5V Precision Voltage Reference/Temperature Transducer
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference, Series, 5V, Soic-8; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:5V; Initial Accuracy:25Mv; Temperature Coefficient:± 10Ppm/°C; Voltage Reference Case Style:Nsoic; No. Of Pins:8Pins; Rohs Compliant: Yes |Maxim Integrated/analog Devices REF02HSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF02HSA+.