Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices REF02CPZ

ANALOG DEVICES REF02CPZ Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8
$ 4.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF02CPZ.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages16 years ago

Analog Devices

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.38%

CAD Models

Download Analog Devices REF02CPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.439
$ 3.66
Stock
227,580
79,040
Authorized Distributors
6
1
Case/Package
N
CDIP
Number of Pins
8
8
Max Output Current
8 mA
8 mA
Min Input Voltage
7 V
-
Max Input Voltage
40 V
30 V
Min Output Voltage
5 V
-
Max Output Voltage
5 V
-
Tolerance
1 %
-
Temperature Coefficient
65 ppm/°C
65 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesREF02CP
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesREF02HPZ
ANALOG DEVICES REF02HPZ Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8
Analog DevicesREF01CPZ
ANALOG DEVICES REF01CPZ Voltage Reference, Precision, Series - Fixed, REF01 Series, 10V, DIP-8
Analog DevicesREF03GPZ
IC VREF SERIES 0.6% 8DIP Series Voltage Reference IC Fixed 2.5V V ±0.6% 10 mA 8-PDIP
Analog DevicesREF01HPZ
ANALOG DEVICES REF01HPZ Voltage Reference, Precision, Series - Fixed, REF01 Series, 10V, DIP-8
Analog DevicesREF192GPZ
IC VREF SERIES 0.4% 8DIP Series Voltage Reference IC Fixed 2.5V V ±0.4% 30 mA 8-PDIP

Descriptions

Descriptions of Analog Devices REF02CPZ provided by its distributors.

ANALOG DEVICES REF02CPZ Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8
Pwr Sply Func, Voltage Reference, PDIP-8,VS 7 to 40V, IS 1mA, VO 5V, Regline 0.009%/V
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
IC VREF SERIES 1% 8DIP Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-PDIP
65ppm/℃ 1.6mA Fixed 10mA 15µVp-p 5V 5V ±1% PDIP-8 Through hole mounting 9.27mm*6.35mm*5.33mm
+5V Precision Voltage Reference/Temperature Transducer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF02CPZ .