Analog Devices PM7545FP

IC DAC 12BIT MULTIPLYING 20-DIP / Bit Digital to Analog Converter 20-PDIP
$ 8.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PM7545FP.

DigiKey

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.75
$ 34.935
$ 34.935
Stock
120,659
217,550
217,550
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesPM7545FPZ
Through Hole RoHS Compliant Parallel PDIP Digital to Analog Converter -40C 0.5LSB 1mus 15V
Analog DevicesAD7545AKNZ
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesAD7545AKN
5V~15V 12bit 1 12 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 7.62mm(width)
Texas InstrumentsDAC7614PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Analog DevicesMX7538JN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP24
MicrochipMCP4922-E/P
DAC 2-CH Resistor-String 12-bit 14-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices PM7545FP provided by its distributors.

IC DAC 12BIT MULTIPLYING 20-DIP / Bit Digital to Analog Converter 20-PDIP
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP24
DAC 1-CH R-2R 12-bit 20-Pin PDIP Tube
12BIT DAC, 7545, DIP20; Time, settling:1µs; Case style:DIP; Pins, No. of:20; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; A/D, D/A features:CMOS, Latches, Microprocessor Compatible, Multiplying, Parallel I/P; Base number:7545; Bits, No. of:12; Channels, No. of:1; IC Generic number:7545; Linearity error:1%; Linearity error, ADC/DAC +:1LSB; Linearity error, ADC/DAC -:1LSB; Logic function number:7545; Power, Ptot:30mW; Time, conversion:1µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated