Analog Devices PM7628FP

DAC 2-CH R-2R 8-bit 20-Pin PDIP Tube
$ 4.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PM7628FP.

DigiKey

Datasheet2 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.37
$ 9.27
$ 9.27
Stock
76,703
157,382
157,382
Authorized Distributors
1
6
6
Case/Package
PDIP
N
N
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
300 ns
350 ns
350 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
2
2
Min Supply Voltage
5 V
10.8 V
10.8 V
Max Supply Voltage
15 V
15.75 V
15.75 V

Related Parts

Analog DevicesPM7528FPZ
IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesPM7528HP
IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesPM7628HP
IC DAC 8BIT DUAL MULTIPLY 20-DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesMX7528JN
IC DAC 8BIT A-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
Texas InstrumentsTLC7226CN
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP 0 to 70
Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices PM7628FP provided by its distributors.

DAC 2-CH R-2R 8-bit 20-Pin PDIP Tube
300ns Parallel ±0.5LSB R-2R 8bit DIP Through hole mounting
Through Hole DUAL Not Qualified Non-RoHS Compliant Digital to Analog Converter -40C 2.5mA 4.57mm 0.5LSB
IC DAC 8BIT DUAL MULTIPLY 20PLCC
Line Driver/Receiver, 2 Driver, CMOS, PDSO16
D/A Converter (D-A) IC; Resolution (Bits):8; Input Channel Type:Parallel; Data Interface:Parallel; Digital IC Case Style:EDIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; No. of Bits:8 ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated