Texas Instruments TLV2432IDG4

Op Amp Dual GP R-R O/P ±5V/10V 8-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2432IDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet45 pages18 years ago
Datasheet3 pages24 years ago

Upverter

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TLV2432IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.15
Stock
48,180
378,353
378,353
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.25 V/µs
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
550 kHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
100 µA
100 µA
100 µA

Related Parts

Texas InstrumentsTLV2432AIDR
Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM2904AVQDRG4Q1
Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLM2904AVQDRQ1
Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
Analog DevicesMAX4092ASA+T
MAX4092 Series 6V 500 kHz Rail to Rail Operational Amplifier - SOIC-8
Analog DevicesMAX4092ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6242-E/SN
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-8

Descriptions

Descriptions of Texas Instruments TLV2432IDG4 provided by its distributors.

Op Amp Dual GP R-R O/P ±5V/10V 8-Pin SOIC Tube
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp buffer circuit 4.9mm 0.00015muA 3V 500kHz
ADVANCED LINCMOS(TM) RAIL/RAIL OUTPUT DUAL OP AM<AZ
IC, OP AMP, WIDE IN VOLT RRO, SOIC8; Op Amp Type:Low Voltage; No. of Amplifiers:2; Bandwidth:500kHz; Slew Rate:0.25V/µs; Supply Voltage Range:2.7V to 10V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:243; Gain Bandwidth:0.5MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:2.5mV; Logic Function Number:243; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Slew Rate:0.25V/µs; Supply Voltage + Nom:10V; Supply Voltage - Nom:2.7V; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.