Analog Devices MAX492ESA

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 3.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX492ESA.

_legacy Avnet

Datasheet17 pages29 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.32
$ 9.063
Stock
580,758
225,895
Authorized Distributors
1
4
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
500 kHz
-
Input Offset Voltage (Vos)
200 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
74 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
150 µA
-

Related Parts

Analog DevicesMAX492CSA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX4092ASA+T
MAX4092 Series 6V 500 kHz Rail to Rail Operational Amplifier - SOIC-8
Analog DevicesMAX4092ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6052-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
STMicroelectronicsTS1852IDT
TS185x Series 6 V 656 kHz Rail to Rail Low Power Operational Amplifier - SOIC-8
Texas InstrumentsOPA2347YZDR
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R

Descriptions

Descriptions of Analog Devices MAX492ESA provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, 2 Func, 950uV Offset-Max, CMOS, PDSO8
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated