Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP492GS-REEL

Operational Amplifier, 4 Func, 800uV Offset-Max, BICMOS, PDIP14
$ 3.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP492GS-REEL.

Upverter

Datasheet20 pages17 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-7.42%

CAD Models

Download Analog Devices OP492GS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 7.789
$ 7.789
Stock
171,644
277,260
277,260
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
3 V/µs
3 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1.4 mV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
75 dB
86 dB
86 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
33 V
33 V
33 V
Operating Supply Current
1 mA
5.6 mA
5.6 mA

Related Parts

Analog DevicesOP492GS
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
Analog DevicesOP492GSZ
Operational Amplifier, 4 Func, 800uV Offset-Max, BICMOS, PDIP14
Analog DevicesOP492GSZ-REEL
ROHS3Compliant EAR99 OP492 Matte Tin (Sn) op amp amplifier circuit 8.65mm 5muA 2.5mV 4000kHz

Descriptions

Descriptions of Analog Devices OP492GS-REEL provided by its distributors.

Operational Amplifier, 4 Func, 800uV Offset-Max, BICMOS, PDIP14
IC,Operational Amplifier,QUAD,BICMOS,SOP,14PIN,PLASTIC
1mA(x4 Channels) 4V/μs 15nV/rtHz@ 5V 4MHz CMOS 10.5mA 4 4 33V 1.4mV 375nA General Purpose SOIC-14 SMD mount,glue mount 1.5mm(height)
The OP292/OP492 are low cost, general-purpose dual and quad operational amplifiers designed for single-supply applications and are ideal for 5 V systems. Fabricated on Analog Devices, Inc., CBCMOS process, the OP292/OP492 series has a PNP input stage that allows the input voltage range to include ground. A BiCMOS output stage enables the output to swing to ground while sinking current. The OP292/OP492 series is unity-gain stable and features an outstanding combination of speed and performance for single-or dual-supply operation. The OP292/OP492 provide a high slew rate, high bandwidth, with open-loop gain exceeding 40,000 and offset voltage under 800 O (OP292) and 1 mV (OP492). With these combinations of features and low supply current, the OP292/OP492 series is an excellent choice for battery-operated applications. The OP292/OP492 series performance is specified for single- or dual-supply voltage operation over the extended industrial temperature range (-40°C to +125°C). Applications Disk drives Mobile phones Servo controls Modems and fax machines Pagers Power supply monitors and controls Battery-operated instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated