Analog Devices OP492GS

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
$ 3.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP492GS.

Upverter

Datasheet20 pages17 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP492GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.9
$ 7.97
$ 7.97
Stock
196,722
275,293
275,293
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
3 V/µs
3 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1.4 mV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
75 dB
86 dB
86 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
33 V
33 V
33 V
Operating Supply Current
1 mA
5.6 mA
5.6 mA

Related Parts

Analog DevicesOP492GS-REEL
Operational Amplifier, 4 Func, 800uV Offset-Max, BICMOS, PDIP14
Analog DevicesOP492GSZ
ROHS3Compliant EAR99 OP492 Matte Tin (Sn) op amp buffer circuit 8.75mm 5muA 2.5mV 4000kHz
Analog DevicesOP492GSZ-REEL
ROHS3Compliant EAR99 OP492 Matte Tin (Sn) op amp amplifier circuit 8.65mm 5muA 2.5mV 4000kHz

Descriptions

Descriptions of Analog Devices OP492GS provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
Non-RoHS Compliant e0 TIN LEAD Tube op amp buffer circuit 8.65mm 5muA 5V 4000kHz
Operational Amplifier, 4 Func, 300uV Offset-Max, BICMOS
1mA(x4 Channels) 4V/μs 15nV/rtHz 4MHz 100dB shutdown CMOS 10.5mA 4 4 33V 1.4mV 375nA General Purpose SOIC-14 SMD mount 1.5mm(height)
The OP292/OP492 are low cost, general-purpose dual and quad operational amplifiers designed for single-supply applications and are ideal for 5 V systems. Fabricated on Analog Devices, Inc., CBCMOS process, the OP292/OP492 series has a PNP input stage that allows the input voltage range to include ground. A BiCMOS output stage enables the output to swing to ground while sinking current. The OP292/OP492 series is unity-gain stable and features an outstanding combination of speed and performance for single-or dual-supply operation. The OP292/OP492 provide a high slew rate, high bandwidth, with open-loop gain exceeding 40,000 and offset voltage under 800 O (OP292) and 1 mV (OP492). With these combinations of features and low supply current, the OP292/OP492 series is an excellent choice for battery-operated applications. The OP292/OP492 series performance is specified for single- or dual-supply voltage operation over the extended industrial temperature range (-40°C to +125°C). Applications Disk drives Mobile phones Servo controls Modems and fax machines Pagers Power supply monitors and controls Battery-operated instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-492GS