Analog Devices OP492GSZ

ROHS3Compliant EAR99 OP492 Matte Tin (Sn) op amp buffer circuit 8.75mm 5muA 2.5mV 4000kHz
$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP492GSZ.

element14 APAC

Datasheet20 pages11 years ago

Analog Devices

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
-2.33%

CAD Models

Download Analog Devices OP492GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.97
$ 3.9
$ 3.9
Stock
275,293
196,722
196,722
Authorized Distributors
6
1
1
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3 V/µs
-
-
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
100 µV
1.4 mV
1.4 mV
Power Supply Rejection Ratio (PSRR)
86 dB
75 dB
75 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
33 V
33 V
33 V
Operating Supply Current
5.6 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP492GSZ.

Related Parts

Analog DevicesOP492GSZ-REEL
ROHS3Compliant EAR99 OP492 Matte Tin (Sn) op amp amplifier circuit 8.65mm 5muA 2.5mV 4000kHz
Analog DevicesOP492GS
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
Analog DevicesOP492GS-REEL
Operational Amplifier, 4 Func, 800uV Offset-Max, BICMOS, PDIP14

Descriptions

Descriptions of Analog Devices OP492GSZ provided by its distributors.

ROHS3Compliant EAR99 OP492 Matte Tin (Sn) op amp buffer circuit 8.75mm 5muA 2.5mV 4000kHz
Operational Amplifier, 4 Func, 800uV Offset-Max, BICMOS, PDIP14
Analog Devices Op Amp SOIC Dual 14-Pin 4MHz GBW 33V Max Single Supply CMOS Output
Quad Single Supply Operational Amplifier
OP-AMP, 4MHZ, -40 TO 125DEG C, NSOIC-14; No. of Channels:4Channels; Gain Bandwidth Product:4MHz; Supply Voltage Range:4.5V to 33V; IC Case / Package:NSOIC; No. of Pins:14Pins; Amplifier Type:CBCMOS; Rail to Rail:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP492GSZ.