Analog Devices OP490GS

Non-RoHS Compliant R-PDSO-G16 TIN LEAD Tube op amp buffer circuit 10.3mm 0.025muA -18V 20kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP490GS.

Analog Devices

Datasheet10 pages18 years ago

DigiKey

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices OP490GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.696
$ 13.696
Stock
220,103
149,626
149,626
Authorized Distributors
0
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
-
0.012 V/µs
0.012 V/µs
Gain Bandwidth Product
20 kHz
20 kHz
20 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
109.9 dB
109 dB
109 dB
Common Mode Rejection Ratio
80 dB
120 dB
120 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
80 µA
80 µA

Related Parts

Analog DevicesOP413FSZ
Op Amp Quad Low Noise Amplifier ±18V/36V 16-Pin SOIC W Tube
Analog DevicesLT1014ISW#TRPBF
IC OPAMP GP 16SO / Op Amp Quad Precision Amplifier ±22V/44V Automotive 16-Pin SOIC W T/R
Analog DevicesOP413FS-REEL
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Analog Devices OP490GS provided by its distributors.

Non-RoHS Compliant R-PDSO-G16 TIN LEAD Tube op amp buffer circuit 10.3mm 0.025muA -18V 20kHz
Operational Amplifier, 4 Func, 1250uV Offset-Max, BICMOS, PDSO14
The OP490 is a high performance micropower quad op amp that operates from a single supply of 1.6 V to 36 V or from dual supplies of ±0.8 V to ±18 V. The input voltage range includes the negative rail allowing the OP490 to accommodate input signals down to ground in single-supply operation. The output swing of the OP490 also includes ground when operating from a single supply, enabling zero-in, zero-out operation. The quad OP490 draws less than 20 μA of quiescent supply current per amplifier, but each amplifier is able to deliver over 5 mA of output current to a load. Input offset voltage is under 0.5 mV. Gain exceeds over 400,000 and CMR is better than 90 dB. A PSRR of under 5.6 μV/V minimizes offset voltage changes experienced in battery-powered systems. The quad OP490 combines high performance with the space and cost savings of quad amplifiers. The minimal voltage and current requirements of the OP490 make it ideal for battery and solar-powered applications, such as portable instruments and remote sensors.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated