Analog Devices OP490GSZ

ROHS3Compliant EAR99 OP490 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.025muA 1mV 20kHz
$ 13.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP490GSZ.

element14 APAC

Datasheet16 pages16 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.04%

CAD Models

Download Analog Devices OP490GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.696
$ 13.11
Stock
170,911
253,489
Authorized Distributors
6
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
0.012 V/µs
0.012 V/µs
Gain Bandwidth Product
20 kHz
20 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
109 dB
109 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesOP490GSZ-REEL
ROHS3Compliant EAR99 OP490 Matte Tin (Sn) op amp buffer circuit 10.3mm 0.025muA 1mV 20kHz
Analog DevicesOP490GS-REEL
IC OPAMP GP 20KHZ 16SOIC / Op Amp Quad Low Voltage Amplifier ±18V/36V 16-Pin SOIC W T/R
Analog DevicesLT1356HS#PBF
Op Amp Quad High Speed Amplifier ±18V Automotive 16-Pin SOIC N Tube
Texas InstrumentsTLE2024MDWG4
Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC -55 to 125
Texas InstrumentsLM6144AIM/NOPB
Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85
High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier

Descriptions

Descriptions of Analog Devices OP490GSZ provided by its distributors.

ROHS3Compliant EAR99 OP490 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.025muA 1mV 20kHz
Op Amp Quad Low Voltage Amplifier ±18V/36V 16-Pin SOIC W Tube
Low Voltage Micropower Quad Operational Amplifier
OP Amp Quad General Purpose ±18 Volt 36 Volt 16-Pin SOIC W
Op-Amp, 20Khz, -40 To 85Deg C, Wsoic-16; |Analog Devices, Inc. OP490GSZ
Amplifier Type = Low Voltage / Gain Bandwidth kHz = 200 / Slew Rate V/ms = 12 / Input Offset Voltage uV = 600 / Input Bias Current nA = 4.2 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 80 / Power Supply Rejection Ratio (PSRR) uV/V = 5.6 / Voltage Gain V/mV = 400 / Input Voltage Noise Density nV/√Hz = 60 / Supply Current uA = 60 / Single Supply Voltage Min. V = 1.6 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. mV = 800 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 10.5 / Width mm = 7.6 / Height mm = 2.35 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP490GSZ .