Analog Devices OP484FS

Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N Tube
$ 10.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP484FS.

Augswan

Datasheet24 pages15 years ago

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-0.03%

CAD Models

Download Analog Devices OP484FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.12
$ 13.37
$ 13.37
Stock
510,224
223,870
223,870
Authorized Distributors
1
5
5
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
4.25 MHz
4.25 MHz
4.25 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
8 mA
8 mA
8 mA

Related Parts

Analog DevicesOP484FSZ-REEL7
Precision Rail-to-Rail Input & Output Operational Amplifier
Analog DevicesOP484FS-REEL
Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, CDIP14
Analog DevicesOP492GSZ-REEL
ROHS3Compliant EAR99 OP492 Matte Tin (Sn) op amp amplifier circuit 8.65mm 5muA 2.5mV 4000kHz

Descriptions

Descriptions of Analog Devices OP484FS provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N Tube
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 8.65mm 0.575muA -18V 4250kHz
Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO16
2.25mA 2.4V/μs 3.9nV/rtHz 4.25MHz 90dB shutdown Rail to Rail 10mA 4 4 3V,±1.5V 36V,±18V 250μV 450nA Operation Amplifier SOIC-14 SMD mount 1.5mm(height)
The OP184/OP284/OP484 are single, dual and quad single-supply, 4 MHz bandwidth amplifiers featuring rail-to-rail inputs and outputs. They are guaranteed to operate from +3 to +36 (or ±1.5 to ±18) volts and will function with a single supply as low as +1.5 volts. These amplifiers are superb for single supply applications requiring both ac and precision dc performance. The combination of bandwidth, low noise and precision makes the OP184/OP284/ OP484 useful in a wide variety of applications, including filters and instrumentation. Other applications for these amplifiers include portable telecom equipment, power supply control and protection, and as amplifiers or buffers for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include Hall effect, piezo electric, and resistive transducers. The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios. The OP184/OP284/OP484 are specified over the HOT extended industrial (-40°C to +125°C) temperature range. The single and dual are available in 8-pin plastic DIP plus SO surface mount packages. The quad OP484 is available in 14-pin plastic DIPs and 14-lead narrow-body SO packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated