Analog Devices OP484FSZ

Precision Rail-to-rail Input & Output Operational Amplifier, 14-PIN SOIC
$ 13.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP484FSZ.

element14 APAC

Datasheet24 pages15 years ago

Analog Devices

Upverter

iiiC

Newark

Inventory History

3 month trend:
+41.57%

CAD Models

Download Analog Devices OP484FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.37
$ 14.002
$ 14.002
Stock
357,653
241,647
241,647
Authorized Distributors
5
5
5
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
4.25 MHz
4.25 MHz
4.25 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP484FSZ.

Related Parts

Analog DevicesOP484ESZ
Precision Rail-to-Rail Input & Output Operational Amplifier
Analog DevicesOP484FS
Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N Tube
Analog DevicesOP484FSZ-REEL7
Precision Rail-to-Rail Input & Output Operational Amplifier

Descriptions

Descriptions of Analog Devices OP484FSZ provided by its distributors.

PRECISION RAIL-TO-RAIL INPUT & OUTPUT OPERATIONAL AMPLIFIER, 14-PIN SOIC
Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N Tube
OP Amp Quad General Purpose Rail to Rail I/O ±18 Volt 36 Volt 14-Pin SOIC N
ROHS3Compliant EAR99 OP484 Tube op amp buffer circuit 8.75mm 0.575muA 15V 4250kHz
Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, PDSO14
1.5-A Buck LED Driver with Integrated Analog Current Adjust 10-HVSSOP -40 to 125
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO
Op-Amp, 4.25Mhz, -40 To 125Deg C, Nsoic; |Analog Devices, Inc. OP484FSZ
2.25mA 4V/μs 3.9nV/rtHz@5V 4.25MHz 90dB Shutdown Rail-to-Rail 10mA 4-Ch 4-Ch 1.5V ±18V, 36V 250μV 80nA General Purpose SOIC-14 SMD 1.75mm H
Amplifier Type = Precision / Gain Bandwidth MHz = 3.25 / Slew Rate V/us = 4 / Input Offset Voltage uV = 150 / Input Bias Current nA = 80 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 60 / Power Supply Rejection Ratio (PSRR) dB = 76 / Voltage Gain mV/V = 240 / Input Voltage Noise Density nV/√Hz = 3.9 / Output Current per Channel mA = 6.5 / Supply Current mA = 5.8 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 8.75 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP484FSZ .