Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP482GSZ-REEL

ROHS3Compliant EAR99 OP482 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.0005muA 4mV 4000kHz
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP482GSZ-REEL.

element14 APAC

Datasheet16 pages13 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
+3.72%

CAD Models

Download Analog Devices OP482GSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 4.197
$ 4.197
Stock
260,715
742,065
742,065
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
92 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP482GSZ-REEL.

Related Parts

Analog DevicesOP482GS-REEL
Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar, PDSO14
Analog DevicesOP492GS
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
Analog DevicesOP492GS-REEL
Operational Amplifier, 4 Func, 800uV Offset-Max, BICMOS, PDIP14

Descriptions

Descriptions of Analog Devices OP482GSZ-REEL provided by its distributors.

ROHS3Compliant EAR99 OP482 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.0005muA 4mV 4000kHz
IC OPAMP JFET 4 CIRCUIT 14SOIC / J-FET Amplifier 4 Circuit 14-SOIC
Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, PDIP14
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N T/R
Low Power, High Speed JFET Quad Operational Amplifier
210μA(x2 Channels) 9V/μs 36nV/rtHz 4MHz 70dB shutdown 10mA 4 4 ±18V 200μV 3pA J-FET SOIC-14 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP482GSZREEL