Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP482GS-REEL

Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar, PDSO14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP482GS-REEL.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

Upverter

Analog Devices

CAD Models

Download Analog Devices OP482GS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.133
$ 4.133
Stock
163,226
741,414
741,414
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
92 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1 mA
1 mA
1 mA

Related Parts

Analog DevicesOP482GSZ
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N Tube / IC OPAMP GP 4MHZ 14SOIC
Analog DevicesOP482GSZ-REEL
ROHS3Compliant EAR99 OP482 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.0005muA 4mV 4000kHz
Analog DevicesOP482GSZ-REEL7
ROHS3Compliant EAR99 OP482 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.0005muA 4mV 4000kHz

Descriptions

Descriptions of Analog Devices OP482GS-REEL provided by its distributors.

Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar, PDSO14
Ic,Operational Amplifier,Quad,Bipolar/Jfet,Sop,14Pin,Plastic
Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp buffer circuit 8.65mm 0.0005muA -18V 4000kHz
The OP282/OP482 dual and quad operational amplifiers feature excellent speed at exceptionally low supply currents. Slew rate exceeds 7 V/µs with supply current under 250 µA per amplifier. these unity gain stable amplifiers have a typical gain bandwidth of 4 MHz. The JFET input stage of the OP282/OP482 insures bias current is typically a few piocamps and below 500 pA over the full temperature range. Offset voltage is under 3 mV for the dual and under 4 mV for the quad. With a wide output swing, within 1.5 volts of each supply, low power consumption and high slew rate, the OP282/OP482 are ideal for battery-powered systems or power restricted applications. An input common-mode range that includes the positive supply makes the OP-282/OP-482 an excellent choice for high-side signal conditioning. The OP282/OP482 are specified over the extended industrial temperature range. Both dual and quad amplifiers are available in plastic and ceramic DIP plus SOIC surface mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP482GSREEL