What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices OP413FSZ-REEL

IC OPAMP GP 4 CIRCUIT 16SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC

$ 13.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP413FSZ-REEL.

HQonline

Datasheet24 pages19 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-0.11%

CAD Models

Download Analog Devices OP413FSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.06
$ 13.314
$ 13.314
Stock
167,143
131,549
131,549
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
96 dB
96 dB
96 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
12 mA
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADA4177-4ARZ
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesADA4177-4ARZ-R7
Op Amp Quad Precision Amplifier R-R O/P ±18V 14-Pin SOIC N T/R
Analog DevicesADA4177-4ARZ-RL
Op Amp Quad Precision Amplifier R-R O/P ±18V 14-Pin SOIC N T/R
Texas InstrumentsOPA4171AQDRQ1
Automotive-grade, quad, 36-V, 3-MHz, low-power operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMP7704MA/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-SOIC
Texas InstrumentsLMP7704MAX/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-SOIC

Descriptions

Descriptions of Analog Devices OP413FSZ-REEL provided by its distributors.

IC OPAMP GP 4 CIRCUIT 16SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC
ROHS3Compliant EAR99 OP413 Matte Tin (Sn) op amp amplifier circuit 10.5mm 0.7muA 15V 3400kHz
Op Amp Quad Low Noise Amplifier ±18V/36V 16-Pin SOIC W T/R
Low Noise, Low Drift Single-Supply Operational Amplifier (Quad)
OP-AMP, 3.4MHZ, -40 TO 85DEG C, WSOIC-16; Available until stocks are exhausted
Analog Devices Low noise operational amplifier, Four channels, SOIC Wencapsulation, Dual power, surface mount, 16Pin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP413FSZREEL