Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP27GSZ-REEL7

$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP27GSZ-REEL7.

element14 APAC

Datasheet21 pages11 years ago
Datasheet22 pages10 years ago

Analog Devices

Upverter

LKR

TME

Inventory History

3 month trend:
+225%

CAD Models

Download Analog Devices OP27GSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.87
$ 2.74
$ 2.74
Stock
687,588
1,471,057
1,471,057
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
114 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
11 V
-22 V
-22 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
5.7 mA
5.7 mA
5.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP27GSZ-REEL7.

Related Parts

Analog DevicesOP27GSZ
Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube / IC OPAMP GP 8MHZ 8SOIC
Analog DevicesOP27GS-REEL7
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesOP27GS-REEL
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC

Descriptions

Descriptions of Analog Devices OP27GSZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 OP27 Tape & Reel (TR) op amp amplifier circuit 4.9mm 15nA 18V 8000kHz
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Analog Devices Op Amp, SOIC, Precision, SMD, 8-Pin, 8MHz GBWP
Analog Devices OP27GSZ-REEL7 Linear IC Op-amp buffer amplifier full reel
Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N T/R
LOW NOISE, PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; OP27GSZ-REEL7; ANALOG DEVICES; 25 µV; 22 V; 8; 1
Precision Operational Amplifier
8MHz 15nA Single channel SOIC-8 Precision Op Amps ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-27GSZ-REEL7
  • OP27GSZ-REEL7 .
  • OP27GSZREEL7