Analog Devices OP27GSZ

Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube / IC OPAMP GP 8MHZ 8SOIC
$ 2.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP27GSZ.

element14 APAC

Datasheet21 pages11 years ago
Datasheet22 pages10 years ago

Analog Devices

Upverter

LKR

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+991%

CAD Models

Download Analog Devices OP27GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.785
$ 2.905
$ 2.905
Stock
1,615,187
741,495
741,495
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
114 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-22 V
11 V
11 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
5.7 mA
5.7 mA
5.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP27GSZ.

Related Parts

Analog DevicesOP27GSZ-REEL7
Analog Devices Op Amp, SOIC, Precision, SMD, 8-Pin, 8MHz GBWP
Analog DevicesOP27GSZ-REEL
Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N T/R / IC OPAMP GP 8MHZ 8SOIC
Analog DevicesOP27GS-REEL7
Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices OP27GSZ provided by its distributors.

Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube / IC OPAMP GP 8MHZ 8SOIC
Analog Devices OP27GSZ Linear IC Operational Amplifier High Performance 8-Pin
Single channel 15nA 2.8V/us 8MHz 100uV SOIC-8 Operational Amplifier ROHS
Single Low Noise Operational Amplifier, SOIC-8, OP27GSZ
Analog Devices Op Amp, Single Channel, SOIC, Dual Supply, SMD, 8-Pin
IC Op Amp Precision LN 8MHz SOIC-8
OP AMP, LOW NOISE, 8MHZ, 8SOIC; No. of Amplifiers: 1 Amplifier; Bandwidth: 8MHz; Slew Rate: 2.8V/µs; Supply Voltage Range: ± 4V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP27-GSZ
  • OP27GSZ .