Analog Devices OP27GS-REEL

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP27GS-REEL.

Analog Devices

Datasheet14 pages15 years ago
Datasheet20 pages20 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices OP27GS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.785
$ 2.785
Stock
270,322
544,284
544,284
Authorized Distributors
0
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
30 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
113.98 dB
114 dB
114 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-22 V
-22 V
-22 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
-
5.7 mA
5.7 mA

Related Parts

Analog DevicesOP27GSZ
Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube / IC OPAMP GP 8MHZ 8SOIC
Analog DevicesOP27GSZ-REEL7
ROHS3Compliant EAR99 OP27 Tape & Reel (TR) op amp amplifier circuit 4.9mm 15nA 18V 8000kHz
Analog DevicesOP27GSZ-REEL
Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N T/R / IC OPAMP GP 8MHZ 8SOIC

Descriptions

Descriptions of Analog Devices OP27GS-REEL provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 2 Func, 175uV Offset-Max
OP Amp Single GP ±22V 8-Pin SOIC N T/R
IC OPAMP GP 8MHZ LN PREC 8SOIC
The OP27 precision operational amplifier combines the low offset and drift of the OP07 with both high speed and low noise. Offsets down to 25µV and drift of 0.6µV/°C maximum make the OP27 ideal for precision instrumentation applications. Exceptionally low noise, en=3.5 nV/vHz, at 10 Hz, a low 1/f noise corner frequency of 2.7Hz, and high gain (1.8 million), allow accurate high-gain amplification of low-level signals. A gain-bandwidth product of 8MHz and a 2.8V/µsec slew rate provides excellent dynamic accuracy in high-speed data-acquisition systems. A low input bias current of ±10nA is achieved by use of a bias-current-cancellation circuit. Over the military temperature range, this circuit typically holds IB and IOS to ±20nA and 15nA respectively. The output stage has good load driving capability. A guaranteed swing of ±10V into 600 Ohms and low output distortion make the OP27 an excellent choice for professional audio applications. PSRR and CMRR exceed 120dB. These characteristics, coupled with long-term drift of 0.2µV/month, allow the circuit designer to achieve performance levels previously attained only by discrete designs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP27GSREEL