Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP27GSZ-REEL

Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N T/R / IC OPAMP GP 8MHZ 8SOIC

$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP27GSZ-REEL.

element14 APAC

Datasheet21 pages11 years ago

Analog Devices

Upverter

Augswan

HQonline

Inventory History

3 month trend:
-99.99%

CAD Models

Download Analog Devices OP27GSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 2.848
$ 2.848
Stock
465,918
493,254
493,254
Authorized Distributors
4
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
114 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-22 V
-22 V
-22 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
5.7 mA
5.7 mA
5.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP27GSZ-REEL.

Related Parts

Analog DevicesOP27GSZ
Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N Tube / IC OPAMP GP 8MHZ 8SOIC
Analog DevicesOP27GS-REEL7
Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDIP8
Analog DevicesOP27GS-REEL
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC

Descriptions

Descriptions of Analog Devices OP27GSZ-REEL provided by its distributors.

Op Amp Single Low Noise Amplifier ±22V 8-Pin SOIC N T/R / IC OPAMP GP 8MHZ 8SOIC
ROHS3Compliant EAR99 OP27 Matte Tin (Sn) op amp buffer circuit 5mm 15nA 18V 8000kHz
Analog Devices Precision operational amplifier, single channel, SOICencapsulation, Dual power, surface mount, 8Pin
Single channel 15nA 2.8V/us 8MHz 100uV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP27GSZREEL