Texas Instruments LMV641MA/NOPB

10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125
$ 1.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV641MA/NOPB.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV641MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.163
$ 1.14
Stock
719,455
723,436
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
94.5 dB
94.5 dB
Common Mode Rejection Ratio
94 dB
94 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
158 µA
158 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV641MA/NOPB.

Related Parts

Texas InstrumentsLMV641MAX/NOPB
10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125
MicrochipMCP6L1T-E/SN
MCP6L1 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Analog DevicesMAX4475ASA+T
MAX4475 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOIC-8
MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP601-E/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLMP7731MA/NOPB
IC OPAMP GP 22MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments LMV641MA/NOPB provided by its distributors.

10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125
Op Amp Single Low Power Amplifier R-R O/P 12V 8-Pin SOIC Tube
ROHS3Compliant EAR99 LMV641 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.095muA 500muV 10000kHz
158μA 2.6V/μs 14nV/rtHz 10MHz Shutdown Rail-to-Rail 112mA 1-Ch 12V 30μV 70nA General Purpose SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV641MANOPB