Analog Devices OP27AZ

Op Amp 2.8V/μs 3.5nV/rtHz@±15V 8MHz Shutdown 1Ch 1Ch 8V 36V 10μV 10nA CERDIP-8 TH 5.08mm H
$ 49.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP27AZ.

Upverter

Datasheet21 pages11 years ago
Datasheet20 pages20 years ago

Analog Devices

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP27AZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.76
$ 49.64
Stock
104,812
199,373
Authorized Distributors
2
1
Case/Package
Q
CDIP
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
25 µV
10 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4 V
-
Max Supply Voltage
22 V
22 V
Operating Supply Current
5.7 mA
5.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP27AZ.
Evaluation Kit

Related Parts

Analog DevicesOP27EZ
Op-Amp, Precision; Precision Op Amp; 8 Lead CERDIP; 8MHz BW; 2.8
Analog DevicesOP27GZ
Op-Amp; Low Noise Precision; 8 MHz (Typ.) -3 dB BW; +/- 22V; 2.8 V/us (Typ.); -4
Analog DevicesOP77EZ
Operational Amplifier, Single, 600 kHz, 1, 0.3 V/ s, 3V to 18V, DIP, 8

Descriptions

Descriptions of Analog Devices OP27AZ provided by its distributors.

Op Amp 2.8V/μs 3.5nV/rtHz@±15V 8MHz Shutdown 1Ch 1Ch 8V 36V 10μV 10nA CERDIP-8 TH 5.08mm H
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8
Op Amp Single Low Noise Amplifier ±22V 8-Pin CDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-27AZ
  • OP27AZ.