Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP27AZ/883C

Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8

$ 45.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP27AZ/883C.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago

Upverter

Newark

Augswan

CAD Models

Download Analog Devices OP27AZ/883C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.13
$ 46.96
Stock
162,524
83,652
Authorized Distributors
1
2
Case/Package
CDIP
Q
Number of Pins
8
8
Number of Circuits
-
1
Slew Rate
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
10 µV
25 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
-
4 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
5.7 mA
5.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP27AZ/883C.

Related Parts

Texas InstrumentsOP27AJGB
Low-Noise Precision High-Speed Operational Amplifier 8-CDIP
Texas InstrumentsTLE2027AMJG
Low-Noise, High-Speed Precision Single Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLC2652MJG
Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 8-CDIP -55 to 125
Analog Devices / Linear TechnologyOP27CJ8/883
Op Amp Single Low Noise Amplifier ±22V 8-Pin CDIP N

Descriptions

Descriptions of Analog Devices OP27AZ/883C provided by its distributors.

Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8
Op Amp Single Low Noise Amplifier ±22V 8-Pin CDIP Tube
2.8V/¦Ìs 3.5nV/rtHz@ ¡À15V 8MHz 1 1 -4V ¡À22V 10¦ÌV 10nA General Purpose CERDIP-8 3.56mm
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP27AZ-883C
  • OP27AZ/883C.
  • OP27AZ883C