Analog Devices OP27GZ

Op-Amp; Low Noise Precision; 8 MHz (Typ.) -3 dB BW; +/- 22V; 2.8 V/us (Typ.); -4
$ 13.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP27GZ.

Newark

Datasheet21 pages11 years ago
Datasheet22 pages10 years ago

Analog Devices

Upverter

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP27GZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP27GZ.
Evaluation Kit

Related Parts

Analog DevicesOP42FZ
High Speed, Fast Settling Precision Operational Amplifier
Analog DevicesAD829AQ
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8
Analog DevicesOP77EZ
Operational Amplifier, Single, 600 kHz, 1, 0.3 V/ s, 3V to 18V, DIP, 8

Descriptions

Descriptions of Analog Devices OP27GZ provided by its distributors.

Op-Amp; Low Noise Precision; 8 MHz (Typ.) -3 dB BW; +/- 22V; 2.8 V/us (Typ.); -4
Non-RoHS Compliant EAR99 OP27 Tin/Lead (Sn/Pb) op amp buffer circuit 2.54mm 15nA 18V 8000kHz
LOW NOISE, PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8
Op Amp Single Low Noise Amplifier ±22V 8-Pin CDIP Tube
OP-AMP, 8MHZ, 2.8V/US, DIP-8; No. of Amplifiers:1 Amplifier; Bandwidth:8MHz; Slew Rate:2.8V/µs; Supply Voltage Range:± 4V to ± 22V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-27GZ
  • OP27GZ*