Analog Devices OP27EZ

Op-Amp, Precision; Precision Op Amp; 8 Lead CERDIP; 8MHz BW; 2.8
$ 25.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP27EZ.

Newark

Datasheet21 pages11 years ago
Datasheet22 pages10 years ago
Datasheet16 pages24 years ago

Analog Devices

Upverter

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices OP27EZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.62
$ 8.236
$ 8.236
Stock
136,134
207,012
207,012
Authorized Distributors
1
6
6
Case/Package
CDIP
N
N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
114 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
5.7 mA
5.7 mA
5.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP27EZ.
Evaluation Kit

Related Parts

Analog DevicesOP27GZ
Op-Amp; Low Noise Precision; 8 MHz (Typ.) -3 dB BW; +/- 22V; 2.8 V/us (Typ.); -4
Analog DevicesOP77EZ
Operational Amplifier, Single, 600 kHz, 1, 0.3 V/ s, 3V to 18V, DIP, 8
Analog DevicesAD829AQ
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Analog Devices OP27EZ provided by its distributors.

Op-Amp, Precision; Precision Op Amp; 8 Lead CERDIP; 8MHz BW; 2.8
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8
Op Amp Single Low Noise Amplifier ±22V 8-Pin CDIP Tube
OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL DUAL OPERATIONAL AMPLIFIER Amplifier 114dB 2.8V/us 85C 8MHz
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-27EZ
  • OP27EZ*
  • OP27EZ.