Microchip MCP6022-I/ST

MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-8LD
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6022-I/ST.

LKR

Datasheet42 pages17 years ago

Microchip

Augswan

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.88%

CAD Models

Download Microchip MCP6022-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.345
$ 1.484
$ 1.484
Stock
368,725
281,898
281,898
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
1 mA
1 mA

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6022T-I/ST
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-8
MicrochipMCP6022T-E/ST
MCP602 Series 6 V 2.8 MHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-8
MicrochipMCP6022-E/ST
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-8
Texas InstrumentsRC4580QPWRQ1
0.0005%@2000Ω 2-Ch Stereo Audio Amp 4V 32V TSSOP-8 SMD Adhesive Mount 1.05mm H
Texas InstrumentsRC4580IPWG4
Dual Audio Operational Amplifier 8-TSSOP -40 to 85
Texas InstrumentsTL972QPWRQ1
Automotive-grade, dual, 12-V, 12-MHz operational amplifier 8-TSSOP -40 to 125

Descriptions

Descriptions of Microchip MCP6022-I/ST provided by its distributors.

MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-8LD
MICROCHIP MCP6022-I/ST, DUAL OP AMP,10MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN TSSOP
Microchip Precision operational amplifier, dual channel, TSSOPencapsulation, Single power supply, surface mount, 8Pin
Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin TSSOP Tube
ROHS3Compliant EAR99 MCP6022 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00015muA 500muV 10000kHz
TSSOP-8 Operational Amplifier ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6022-I/ST.
  • MCP6022-IST
  • MCP6022I/ST
  • MCP6022IST