Analog Devices OP2177ARMZ-R7

Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R / IC OPAMP GP 1.3MHZ 8MSOP
$ 3.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP2177ARMZ-R7.

Official Datasheet21 years ago

CAD Models

Download Analog Devices OP2177ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.855
$ 4.091
$ 4.091
Stock
447,928
683,365
683,365
Authorized Distributors
4
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
125 dB
125 dB
125 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP2177ARMZ-R7.

Related Parts

STMicroelectronicsTSV852AIST
TSV852 Series 5.5 V 1.3 MHz General Purpose Dual Operational Amplifier- MSOIC-8
STMicroelectronicsTSV852IST
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
STMicroelectronicsLM2904YST
Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin MSOP T/R
Analog DevicesLTC6084CMS8#PBF
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Texas InstrumentsOPA2344EA/250
Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA2703EA/250G4
Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices OP2177ARMZ-R7 provided by its distributors.

Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R / IC OPAMP GP 1.3MHZ 8MSOP
Precision Low Noise, Low Input Bias Current Dual Operational Amplifier
Operational Amplifier, 2 Func, 1300uV Offset-Max, BIPolar, CDIP8
400μA (x2 Ch) 2.5V ±15V General Purpose MSOP-8 SMD, Adhesive Mount 3mm × 3mm × 850μm
1.3MHz 500pA Dual channel MSOP-8 Precision Op Amps ROHS
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated