Analog Devices AD704JR-16

Amplifier; Bipolar Operational; +/- 18V; 600 Supply; +/- 0.70V; 150; 300 I/P Off

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD704JR-16.

RS (Formerly Allied Electronics)

Datasheet4 pages24 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 12.97
$ 12.97
Stock
184,709
244,925
244,925
Authorized Distributors
0
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
-
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
100 dB
132 dB
132 dB
Common Mode Rejection Ratio
100 dB
132 dB
132 dB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
2.4 mA
2.4 mA

Related Parts

Analog DevicesOP200GSZ
ROHS3Compliant EAR99 OP200 Tube op amp buffer circuit 10.5mm 0.01muA 18V 500kHz
Analog DevicesAD704ARZ-16
Op Amp Quad Low Power Amplifier ±18V 16-Pin SOIC W Tube / IC OPAMP GP 800KHZ 16SOIC
Analog DevicesAD704JRZ-16
Op Amp Quad Low Power Amplifier ±18V 16-Pin SOIC W Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
onsemi74LVX244M
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD704JR-16 provided by its distributors.

Amplifier; Bipolar Operational; +/- 18V; 600 Supply; +/- 0.70V; 150; 300 I/P Off
PICOAMPERE INPUT CURRENT QUAD BIPOLAR OP AMP Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar, PDSO16
IC, OP-AMP, 800KHZ, 0.15V/µS, SOIC-16; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.15V/µs; Supply Voltage Range:± 2V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 704JR16
  • AD704 JR-16
  • AD704 JR16
  • AD704JR16